Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6G-0505SH30ZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4066281
Product RangeAM6G-Z Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.550 (CNY149.7815) |
| 5+ | CNY131.920 (CNY149.0696) |
| 10+ | CNY128.280 (CNY144.9564) |
| 50+ | CNY123.500 (CNY139.555) |
| 100+ | CNY122.450 (CNY138.3685) |
| 250+ | CNY120.010 (CNY135.6113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.55 (CNY149.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6G-0505SH30ZCopy
Manufacturer Standard Lead Time17 weeks
Order Code4066281
Product RangeAM6G-Z Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.2A
Output Current - Output 2-
Output Regulation-
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Product RangeAM6G-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Current - Output 2
-
Height
11.1mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Regulation
-
Depth
21.85mm
Product Range
AM6G-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078
