Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM40UW-4805SZCopy
Order Code4063233
Product RangeAM40UW-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY765.990 (CNY865.5687) |
| 5+ | CNY744.530 (CNY841.3189) |
| 10+ | CNY688.170 (CNY777.6321) |
| 50+ | CNY650.150 (CNY734.6695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY765.99 (CNY865.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM40UW-4805SZCopy
Order Code4063233
Product RangeAM40UW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width50.81mm
Height10.14mm
Depth50.81mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeAM40UW-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM40UW-Z series 40W DC to DC converter
- Input voltage range from 18 to 75V, output voltage is 5V
- Maximum output current is 8A, isolation is 1600VDC, efficiency is 92%
- Ultra wide input 4:1 range, full SMD technology
- Soft start, adjustable output voltage, remote ON/OFF function
- Over current, voltage and temperature protection
- Typical switching frequency is 270KHz (100% load)
- Operating temperature range from -40 to +85°C
- Dimensions (L x W x H) is 50.81 x 50.81 10.14mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.14mm
Input Voltage DC Min
18V
Product Range
AM40UW-Z Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
50.81mm
Depth
50.81mm
Input Voltage DC Max
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
