Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3N-0505SH52ZCopy
Order Code4063226
Product RangeAM3N-S-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.720 (CNY197.4336) |
| 5+ | CNY169.830 (CNY191.9079) |
| 10+ | CNY156.970 (CNY177.3761) |
| 50+ | CNY148.300 (CNY167.579) |
| 100+ | CNY141.470 (CNY159.8611) |
| 250+ | CNY137.150 (CNY154.9795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.72 (CNY197.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3N-0505SH52ZCopy
Order Code4063226
Product RangeAM3N-S-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3N-S-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM3N-S-Z series 3W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 5V
- Maximum output current is 600mA, isolation is 5200VDC
- Efficiency is 66%
- 24 pin DIP package, low ripple and noise
- Pin compatible with multiple manufacturers, continuous short circuit protection
- Typical switching frequency is 40KHz(100% load), plastic case material
- Operating temperature range from -40°C to +85°C
- Certified by designed to meet IEC/EN/UL 62368-1
- Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
AM3N-S-Z Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
