Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3G-2412SZCopy
Order Code4063219
Product RangeAM3G-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.170 (CNY139.1821) |
| 5+ | CNY119.940 (CNY135.5322) |
| 10+ | CNY115.120 (CNY130.0856) |
| 50+ | CNY109.860 (CNY124.1418) |
| 100+ | CNY104.960 (CNY118.6048) |
| 250+ | CNY104.000 (CNY117.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.17 (CNY139.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3G-2412SZCopy
Order Code4063219
Product RangeAM3G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM3G-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM3G-Z series 3W DC to DC converter
- Input voltage range 18 to 36V, output voltage is 12V
- Maximum output current is 250mA, isolation is 1600VDC
- Efficiency is 82%
- Remote On / Off control, 8 pin SIP package
- Continuous short circuit protection, wide 2:1 input range
- UL (EN/UL 60950-1, 62368-1) certified
- Typical switching frequency range form 100 to 650KHz(100% load), epoxy (UL94V-0 rated) case material
- Operating temperature range from -40°C to +71°C, non-conductive black plastic case material
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
AM3G-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
