Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512SH30ZCopy
Order Code4063213
Product RangeAM3D-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.860 (CNY82.3318) |
| 5+ | CNY69.690 (CNY78.7497) |
| 10+ | CNY68.010 (CNY76.8513) |
| 50+ | CNY65.780 (CNY74.3314) |
| 100+ | CNY63.730 (CNY72.0149) |
| 250+ | CNY61.910 (CNY69.9583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.86 (CNY82.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512SH30ZCopy
Order Code4063213
Product RangeAM3D-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.2mm
Height9.5mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3D-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM3D-Z series 3W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 12V
- Maximum output current is 250mA, isolation is 3000VDC
- Efficiency is 84%
- 7 Pin DIP package, low profile plastic package
- Pin compatible with multiple manufacturers, short circuit protection
- Typical switching frequency is 70KHz (100% load)
- Non-conductive black plastic UL 94 V-0 case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 7.20 x 9.50mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
9.5mm
Input Voltage DC Min
4.5V
Product Range
AM3D-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
