Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512DH30ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4066277
Product RangeAM3D-Z Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.800 (CNY61.924) |
| 5+ | CNY51.810 (CNY58.5453) |
| 10+ | CNY50.070 (CNY56.5791) |
| 50+ | CNY47.990 (CNY54.2287) |
| 100+ | CNY46.440 (CNY52.4772) |
| 250+ | CNY45.180 (CNY51.0534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.80 (CNY61.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3D-0512DH30ZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4066277
Product RangeAM3D-Z Series
Technical Datasheet
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
DC / DC Converter Output TypeFixed
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM3D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Outputs
2 Output
Output Current - Output 1
125mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Product Range
AM3D-Z Series
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003515
