Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM30K-1212SZCopy
Order Code4066280
Product RangeAM30K-Z Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY426.330 (CNY481.7529) |
| 5+ | CNY418.090 (CNY472.4417) |
| 10+ | CNY409.840 (CNY463.1192) |
| 50+ | CNY393.510 (CNY444.6663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY426.33 (CNY481.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM30K-1212SZCopy
Order Code4066280
Product RangeAM30K-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
No. of Outputs1 Output
Output Current - Output 12.5A
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Input Voltage DC Min9V
Product RangeAM30K-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Current - Output 1
2.5A
DC / DC Converter Output Type
Fixed
Product Range
AM30K-Z Series
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 2
-
Input Voltage DC Min
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057789
