Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2S-1205SZCopy
Order Code4063203
Product RangeAM2S-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.100 (CNY66.783) |
| 5+ | CNY53.190 (CNY60.1047) |
| 10+ | CNY50.040 (CNY56.5452) |
| 50+ | CNY46.490 (CNY52.5337) |
| 100+ | CNY43.340 (CNY48.9742) |
| 250+ | CNY41.760 (CNY47.1888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.10 (CNY66.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2S-1205SZCopy
Order Code4063203
Product RangeAM2S-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.5mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2S-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM2S-Z series 2W DC to DC converter
- Input voltage range from 10.8 to 13.2V, output voltage is 5V
- Maximum output current is 400mA, isolation is 1000VDC, efficiency is 81%
- Pin compatible with multiple manufacturers, ultra miniature package
- Over current protection
- Switching frequency is 70KHz (100% load)
- Plastic UL94-VO case material
- Operating temperature range from -40°C to +85°C
- Dimensions(L x W x H) is 11.68 x 7.50 x 10.15mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
10.8V
Product Range
AM2S-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.5mm
Depth
11.68mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
