Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2LS-0503SJZ
Order Code4063194
Product RangeAM2LS-JZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.010 (CNY46.3413) |
| 5+ | CNY36.120 (CNY40.8156) |
| 10+ | CNY35.300 (CNY39.889) |
| 50+ | CNY34.480 (CNY38.9624) |
| 100+ | CNY33.630 (CNY38.0019) |
| 250+ | CNY33.110 (CNY37.4143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.01 (CNY46.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2LS-0503SJZ
Order Code4063194
Product RangeAM2LS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM2LS-JZ Series
SVHCTo Be Advised
Product Overview
AM2LS-0503SJZ is an AM2LS-JZ 2W series SMD DC/DC converter. This compact SMD design will surely benefit your new system design. This offers great operating temperature range from -40 to 105°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard. It includes short circuit protection. The AM2LS-JZ is suitable for instrumentation, industrial controls, industrial applications, communication interface, telecom, portable equipment and IoT applications. Certified by design to meet EN62368.
- Typical input voltage is 5VDC, output voltage is 3.3VDC
- Output current is 400mA(max)/40mA(min), typical efficiency is 78%
- Excellent reliability and performance, low profile case height 7.25mm
- Compact footprint and high-power density
- Unregulated output
- Typical switching frequency is 220KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 13.20 x 11.40 x 7.25mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
4.5V
Product Range
AM2LS-JZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
