Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2GH-2412DZCopy
Order Code4063190
Product RangeAM2GH-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.710 (CNY149.9623) |
| 5+ | CNY127.780 (CNY144.3914) |
| 10+ | CNY126.620 (CNY143.0806) |
| 50+ | CNY124.130 (CNY140.2669) |
| 100+ | CNY123.720 (CNY139.8036) |
| 250+ | CNY123.310 (CNY139.3403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.71 (CNY149.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2GH-2412DZCopy
Order Code4063190
Product RangeAM2GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 2-83mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM2GH-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM2GH-Z series 2W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is ±12V
- Maximum output current is ±83mA, efficiency is 77%
- Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
- Remote ON/OFF control, SIP8 package, continuous short circuit protection
- Typical switching frequency is 100KHz (100% load)
- Designed to meet IEC60950-1, 62368-1
- Non conductive black plastic case material
- Operating temperature range from -40°C to 85°C
- Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
-83mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
AM2GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
