Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.640 (CNY152.1432) |
| 5+ | CNY134.230 (CNY151.6799) |
| 10+ | CNY128.930 (CNY145.6909) |
| 50+ | CNY123.650 (CNY139.7245) |
| 100+ | CNY122.530 (CNY138.4589) |
| 250+ | CNY120.080 (CNY135.6904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.64 (CNY152.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2GH-1215SZCopy
Order Code4066275
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Current - Output 2-
Output Regulation-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Current - Output 2
-
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.85mm
No. of Outputs
1 Output
Output Regulation
-
DC / DC Converter Output Type
Fixed
Height
11.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005398
