Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.450 (CNY121.4185) |
| 5+ | CNY107.130 (CNY121.0569) |
| 10+ | CNY102.900 (CNY116.277) |
| 50+ | CNY98.680 (CNY111.5084) |
| 100+ | CNY97.790 (CNY110.5027) |
| 250+ | CNY95.840 (CNY108.2992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.45 (CNY121.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2G-0515DZCopy
Order Code4068103
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 167mA
Output Voltage - Output 2-15V
Output Regulation-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Current - Output 1
67mA
Output Regulation
-
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Input Ratio
2:1
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
