Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Order Code4063178
Product RangeAM2DS-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.110 (CNY157.1943) |
| 5+ | CNY121.720 (CNY137.5436) |
| 10+ | CNY100.860 (CNY113.9718) |
| 50+ | CNY90.420 (CNY102.1746) |
| 100+ | CNY83.470 (CNY94.3211) |
| 250+ | CNY78.730 (CNY88.9649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.11 (CNY157.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2DS-1212DH52ZCopy
Order Code4063178
Product RangeAM2DS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-12V
Output Current - Output 2-83.3mA
Output Regulation-
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.2mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM2DS-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM2DS-1212DH52Z is an AM2DS-Z series 2W DC-DC converter. It has I/O isolation of 5200VDC. It features low ripple and noise, low coupling capacity, continuous short circuit protection.
- Input voltage is 12V, output voltage is ±12V
- Maximum output current is ±83.3mA, efficiency is 83%
- Rated working voltage of 250VAC and 400VDC
- Typical switching frequency range from 50 to 100KHz
- Non-conductive black plastic, epoxy encapsulated (UL94V-0 rated) case material
- Operating temperature range from -40°C to +95°C
- Dimensions (L x W x H) is 19.5 x 7.2 x 10.0mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-83.3mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM2DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
7.2mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
