Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-1212SH60ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4068102
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.100 (CNY66.783) |
| 5+ | CNY55.870 (CNY63.1331) |
| 10+ | CNY54.000 (CNY61.020) |
| 50+ | CNY51.760 (CNY58.4888) |
| 100+ | CNY50.090 (CNY56.6017) |
| 250+ | CNY48.730 (CNY55.0649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.10 (CNY66.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-1212SH60ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4068102
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max2W
Output Current - Output 1166.7mA
Output Voltage - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Current - Output 1
166.7mA
Output Regulation
-
Height
10mm
Input Voltage DC Min
10.8V
Output Power Max
2W
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed
Depth
19.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003016
