Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH52ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4066274
Product RangeAM2D-Z Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.900 (CNY60.907) |
| 5+ | CNY50.650 (CNY57.2345) |
| 10+ | CNY47.390 (CNY53.5507) |
| 50+ | CNY44.650 (CNY50.4545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH52ZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4066274
Product RangeAM2D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max2W
Output Current - Output 1400mA
Output Current - Output 2-
DC / DC Converter Output TypeFixed
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Product RangeAM2D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2W
Output Current - Output 2
-
Height
10mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
Output Current - Output 1
400mA
DC / DC Converter Output Type
Fixed
Depth
19.5mm
Product Range
AM2D-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
