Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH30ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066272
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.910 (CNY42.8383) |
| 10+ | CNY33.320 (CNY37.6516) |
| 25+ | CNY31.650 (CNY35.7645) |
| 50+ | CNY30.450 (CNY34.4085) |
| 100+ | CNY29.280 (CNY33.0864) |
| 500+ | CNY28.630 (CNY32.3519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.91 (CNY42.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2D-0505SH30ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066272
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
Output Current - Output 1400mA
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Input Voltage DC Min4.5V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Power Max
2W
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10mm
SVHC
No SVHC (25-Jun-2025)
Input Ratio
-
Output Current - Output 1
400mA
Output Regulation
-
Input Voltage DC Nom
5V
Width
6mm
Input Voltage DC Min
4.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
