Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM20CWR-2412DZKCopy
Order Code3953715
Product RangeAM20CWR-ZK Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY503.450 (CNY568.8985) |
| 5+ | CNY501.930 (CNY567.1809) |
| 10+ | CNY482.090 (CNY544.7617) |
| 50+ | CNY462.360 (CNY522.4668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY503.45 (CNY568.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20CWR-2412DZKCopy
Order Code3953715
Product RangeAM20CWR-ZK Series
Technical Datasheet
DC / DC Converter TypeDIP
No. of Outputs2 Output
Output Voltage - Output 112V
Output Voltage - Output 2-12V
Input Voltage DC Nom24V
Width27.6mm
Input Voltage DC Min13V
Input Voltage DC Max70V
Product RangeAM20CWR-ZK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage - Output 1
12V
Input Voltage DC Nom
24V
Input Voltage DC Min
13V
Product Range
AM20CWR-ZK Series
No. of Outputs
2 Output
Output Voltage - Output 2
-12V
Width
27.6mm
Input Voltage DC Max
70V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029983
