Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1P-1212SZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4066268
Product RangeAM1P-Z Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.140 (CNY31.7982) |
| 10+ | CNY26.600 (CNY30.058) |
| 25+ | CNY25.710 (CNY29.0523) |
| 50+ | CNY24.650 (CNY27.8545) |
| 100+ | CNY23.850 (CNY26.9505) |
| 500+ | CNY23.200 (CNY26.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.14 (CNY31.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1P-1212SZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4066268
Product RangeAM1P-Z Series
Technical Datasheet
Power Supply Applications-
Output Power Max1W
Output Current - Output 1100mA
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom12V
Height6.85mm
Depth12.7mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1P-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Current - Output 1
100mA
Output Regulation
-
Input Voltage DC Nom
12V
Depth
12.7mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
1W
Output Current - Output 2
-
Isolation Voltage
1kV
Height
6.85mm
Input Voltage DC Min
10.8V
Product Range
AM1P-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084
