
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 10+ | CNY31.110 (CNY35.1543) |
| 25+ | CNY30.410 (CNY34.3633) |
| 50+ | CNY29.700 (CNY33.561) |
| 100+ | CNY28.970 (CNY32.7361) |
| 500+ | CNY28.520 (CNY32.2276) |
Product Information
Product Overview
AM1LS-2412DH30JZ is an AM1LS-JZ series 1W SMD DC/DC converter. This compact SMD design will surely benefit user's new system design. This offers great operating temperatures from -40 to 105°C with full power up to 100°C. In addition, 3000VDC isolation for improved reliability and system safety, as well as a fantastic 3,500,000h MTBF, are standard. It includes continuous short-circuit protection. It is suitable for instrumentation, industrial controls, communication and IoT applications, telecom, and portable equipment. Certified by cULus UL62368-1, design to meet IEC/EN 62368-1.
- Typical input voltage is 24VDC, output voltage is ±12VDC
- Output current is ±42mA(max)/±5mA(min), isolation is 3000VDC
- Typical efficiency is 83%
- Excellent reliability and performance
- Low profile case height is 7.25mm
- Compact footprint and high-power density, unregulated output
- Typical switching frequency is 260KHz
- Black plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimension is (L x W x H) 15.24 x 11.40 x 7.25mm
Technical Specifications
ITE
-
2 Output
42mA
-42mA
3kV
Fixed
7.25mm
21.6V
AM1LS-JZ Series
Surface Mount DIP
1W
12V
-12V
Unregulated
24V
11.4mm
15.24mm
26.4V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
