Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 38+ | CNY24.470 (CNY27.6511) |
Price for:Each
Minimum: 38
Multiple: 38
CNY929.86 (CNY1,050.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0505SH30JZ.Copy
Order Code3953689
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
No. of Outputs1 Output
Output Current - Output 1200mA
Output Voltage - Output 2-
Output RegulationUnregulated
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage - Output 2
-
Input Voltage DC Nom
5V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
5.5V
Input Ratio
-
Output Current - Output 1
200mA
Output Regulation
Unregulated
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
4.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647
