Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0505S-NZCopy
Order Code4062246
Product RangeAM1LS-NZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.990 (CNY32.7587) |
| 10+ | CNY25.530 (CNY28.8489) |
| 25+ | CNY24.950 (CNY28.1935) |
| 50+ | CNY24.370 (CNY27.5381) |
| 100+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY23.410 (CNY26.4533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.99 (CNY32.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0505S-NZCopy
Order Code4062246
Product RangeAM1LS-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1LS-NZ Series
SVHCTo Be Advised
Product Overview
- AM1LS-N(J)Z series 1W DC-DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is 5V
- Output current is 200mA(max), 20mA(min), isolation is 1500VDC
- Typical efficiency is 82%
- SMD package, low ripple and noise
- Industry standard pinout, continuous short circuit protection
- Typical switching frequency is 270KHz (100% load), flame retardant plastic (UL94-V0) case material
- Operating temperature range from -40°C to +105°C
- cULus, UL 60950-1, UL 62368 certified
- Dimension (L x W x H) is 13.20 x 11.40 x 7.25mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
4.5V
Product Range
AM1LS-NZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
