Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1G-2405SZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4066266
Product RangeAM1G-Z Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.800 (CNY102.604) |
| 5+ | CNY85.830 (CNY96.9879) |
| 10+ | CNY82.960 (CNY93.7448) |
| 50+ | CNY79.510 (CNY89.8463) |
| 100+ | CNY76.940 (CNY86.9422) |
| 250+ | CNY74.850 (CNY84.5805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.80 (CNY102.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1G-2405SZCopy
Manufacturer Standard Lead Time16 weeks
Order Code4066266
Product RangeAM1G-Z Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio2:1
Output Voltage - Output 15V
Output Regulation-
Isolation Voltage1kV
DC / DC Converter Output TypeFixed
Height11.1mm
Input Voltage DC Min18V
Product RangeAM1G-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Voltage - Output 1
5V
Isolation Voltage
1kV
Height
11.1mm
Product Range
AM1G-Z Series
Input Ratio
2:1
Output Regulation
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005534
