Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DS-2405SJZ.Copy
Order Code3953684
Product RangeAM1DS-JZ Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.100 (CNY27.233) |
| 10+ | CNY22.730 (CNY25.6849) |
| 25+ | CNY21.530 (CNY24.3289) |
| 50+ | CNY20.590 (CNY23.2667) |
| 100+ | CNY19.900 (CNY22.487) |
| 500+ | CNY19.230 (CNY21.7299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.10 (CNY27.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-2405SJZ.Copy
Order Code3953684
Product RangeAM1DS-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
Output Voltage - Output 2-
Output Current - Output 2-
Width6mm
Height10.16mm
Input Voltage DC Min21.6V
Product RangeAM1DS-JZ Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
Output Voltage - Output 2
-
Width
6mm
Input Voltage DC Min
21.6V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Current - Output 2
-
Height
10.16mm
Product Range
AM1DS-JZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939
