Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DS-1205SH60ZCopy
Manufacturer Standard Lead Time41 weeks
Order Code4062242
Product RangeAM1DS-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.180 (CNY112.0734) |
| 5+ | CNY98.710 (CNY111.5423) |
| 10+ | CNY95.990 (CNY108.4687) |
| 50+ | CNY92.420 (CNY104.4346) |
| 100+ | CNY91.630 (CNY103.5419) |
| 250+ | CNY89.800 (CNY101.474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.18 (CNY112.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-1205SH60ZCopy
Manufacturer Standard Lead Time41 weeks
Order Code4062242
Product RangeAM1DS-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeAM1DS-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM1DS-1205SH60Z is an AM1DS-Z series 1W DC-DC converter. It includes continuous short circuit protection. Approved by designed to meet IEC 60950-1.
- Input voltage range from 10.8 to 13.2V, output voltage is 5VDC
- Output current is 200mA(max), isolation is 6000VDC
- Typical efficiency is 74%
- Low profile plastic package, 7 pin SIP package
- Pin compatible with multiple manufacturers
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 19.50 x 6.00 x 10.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
6kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
10.8V
Product Range
AM1DS-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
6mm
Depth
19.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
