Print Page
Image is for illustrative purposes only. Please refer to product description.

258 In Stock
Need more?
258 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.380 (CNY50.1494) |
| 5+ | CNY44.110 (CNY49.8443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.38 (CNY50.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-1205DH30ZCopy
Order Code4066265
Technical Datasheet
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 2-100mA
Output Regulation-
Input Voltage DC Nom12V
Depth19.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Outputs
2 Output
Output Current - Output 2
-100mA
Input Voltage DC Nom
12V
Input Voltage DC Min
10.8V
SVHC
No SVHC (04-Feb-2026)
Output Voltage - Output 1
5V
Output Regulation
-
Depth
19.5mm
Input Voltage DC Max
13.2V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002926
