Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.060 (CNY71.2578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.06 (CNY71.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DR-0505SH30ZCopy
Order Code4066264
Technical Datasheet
Power Supply Applications-
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Current - Output 1200mA
Input Voltage DC Nom5V
Depth19.5mm
Input Voltage DC Min4.5V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
1W
Output Current - Output 1
200mA
Depth
19.5mm
SVHC
No SVHC (25-Jun-2025)
Input Ratio
-
No. of Outputs
1 Output
Input Voltage DC Nom
5V
Input Voltage DC Min
4.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003493
