Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DC-0509SH60ZCopy
Order Code4066263
Product RangeAM1DC-Z Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.920 (CNY82.3996) |
| 5+ | CNY68.780 (CNY77.7214) |
| 10+ | CNY65.140 (CNY73.6082) |
| 50+ | CNY62.290 (CNY70.3877) |
| 100+ | CNY60.210 (CNY68.0373) |
| 250+ | CNY58.180 (CNY65.7434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.92 (CNY82.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DC-0509SH60ZCopy
Order Code4066263
Product RangeAM1DC-Z Series
Technical Datasheet
Input Ratio-
No. of Outputs1 Output
Output Voltage - Output 2-
Input Voltage DC Nom5V
Width9.8mm
Product RangeAM1DC-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Ratio
-
Output Voltage - Output 2
-
Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Input Voltage DC Nom
5V
Product Range
AM1DC-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006509
