Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-2415DZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066262
Product RangeAM1D-Z Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.550 (CNY37.9115) |
| 10+ | CNY31.720 (CNY35.8436) |
| 25+ | CNY30.660 (CNY34.6458) |
| 50+ | CNY29.390 (CNY33.2107) |
| 100+ | CNY28.440 (CNY32.1372) |
| 500+ | CNY27.660 (CNY31.2558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.55 (CNY37.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-2415DZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066262
Product RangeAM1D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Voltage - Output 2-15V
Output Regulation-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Input Voltage DC Max26.4V
Product RangeAM1D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Voltage - Output 1
15V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Product Range
AM1D-Z Series
Input Ratio
-
No. of Outputs
2 Output
Output Voltage - Output 2
-15V
Input Voltage DC Nom
24V
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
