Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-2405SH52ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4068097
Product RangeAM1D-Z Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.640 (CNY79.8232) |
| 5+ | CNY66.780 (CNY75.4614) |
| 10+ | CNY64.540 (CNY72.9302) |
| 50+ | CNY61.860 (CNY69.9018) |
| 100+ | CNY59.860 (CNY67.6418) |
| 250+ | CNY58.240 (CNY65.8112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.64 (CNY79.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-2405SH52ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4068097
Product RangeAM1D-Z Series
Technical Datasheet
DC / DC Converter TypeSIP
Input Ratio-
Output Current - Output 1200mA
Output Current - Output 2-
Isolation Voltage5.2kV
DC / DC Converter Output TypeFixed
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM1D-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC / DC Converter Type
SIP
Output Current - Output 1
200mA
Isolation Voltage
5.2kV
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
-
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
21.6V
Product Range
AM1D-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266
