Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0524SH52ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4068096
Product RangeAM1D-Z Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.180 (CNY75.9134) |
| 5+ | CNY60.460 (CNY68.3198) |
| 10+ | CNY56.880 (CNY64.2744) |
| 50+ | CNY52.850 (CNY59.7205) |
| 100+ | CNY49.270 (CNY55.6751) |
| 250+ | CNY49.020 (CNY55.3926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.18 (CNY75.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0524SH52ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4068096
Product RangeAM1D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio-
Output Power Max1W
Output Current - Output 142mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Input Ratio
-
Output Current - Output 1
42mA
Output Current - Output 2
-
Input Voltage DC Nom
5V
Width
6mm
Input Voltage DC Min
4.5V
Product Range
AM1D-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
