Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0509SH60ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066260
Product RangeAM1D-Z Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.300 (CNY54.579) |
| 5+ | CNY45.660 (CNY51.5958) |
| 10+ | CNY44.130 (CNY49.8669) |
| 50+ | CNY42.300 (CNY47.799) |
| 100+ | CNY40.930 (CNY46.2509) |
| 250+ | CNY39.820 (CNY44.9966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.30 (CNY54.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0509SH60ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066260
Product RangeAM1D-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Regulation-
Width6mm
Height10mm
Input Voltage DC Min4.5V
Product RangeAM1D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Width
6mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Current - Output 1
111mA
Output Regulation
-
Height
10mm
Product Range
AM1D-Z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
