Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0507DH52ZCopy
Order Code4072203
Product RangeAM1D-Z Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.840 (CNY41.6292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.84 (CNY41.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0507DH52ZCopy
Order Code4072203
Product RangeAM1D-Z Series
Technical Datasheet
Output Power Max1W
Output Voltage - Output 17.2V
Output Current - Output 169mA
Output Voltage - Output 2-7.2V
Output Current - Output 2-69mA
Output Regulation-
Isolation Voltage5.2kV
Height10mm
Depth19.5mm
Input Voltage DC Min4.5V
Product RangeAM1D-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power Max
1W
Output Current - Output 1
69mA
Output Current - Output 2
-69mA
Isolation Voltage
5.2kV
Depth
19.5mm
Product Range
AM1D-Z Series
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-7.2V
Output Regulation
-
Height
10mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538
