Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1D-0505DH60ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.370 (CNY56.9181) |
| 5+ | CNY47.510 (CNY53.6863) |
| 10+ | CNY45.000 (CNY50.850) |
| 50+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY41.590 (CNY46.9967) |
| 250+ | CNY40.190 (CNY45.4147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.37 (CNY56.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1D-0505DH60ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4066259
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Current - Output 2-100mA
Output Regulation-
DC / DC Converter Output TypeFixed
Width6mm
Height10mm
Depth19.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Current - Output 2
-100mA
DC / DC Converter Output Type
Fixed
Height
10mm
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Regulation
-
Width
6mm
Depth
19.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
