Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1A-2405SZCopy
Order Code4062958
Product RangeAM1A-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.430 (CNY157.5559) |
| 5+ | CNY135.530 (CNY153.1489) |
| 10+ | CNY125.270 (CNY141.5551) |
| 50+ | CNY118.350 (CNY133.7355) |
| 100+ | CNY112.890 (CNY127.5657) |
| 250+ | CNY109.450 (CNY123.6785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.43 (CNY157.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1A-2405SZCopy
Order Code4062958
Product RangeAM1A-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.62mm
Height11mm
Depth17mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM1A-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM1A-Z series 1W DC to DC converter
- Input voltage range from 18 to 36VDC, output voltage is 5VDC
- Output current is 200mA, isolation is 1500VDC, efficiency is 78% (at load full load)
- Regulated output voltage, low ripple and noise
- No minimum load required, pin compatible with multiple manufacturers
- 6 pin SIP package, wide 2:1 input range, short circuit protection
- Typical switching frequency is range from 150 to 550KHz(100% load), UL, UL60950-1 certified
- Non conductive black plastic case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 17.0 x 7.62 x 11.0mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
18V
Product Range
AM1A-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
7.62mm
Depth
17mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
