Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15TW-4815SZ
Order Code4066271
Product RangeAM15TW-Z Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.380 (CNY372.1994) |
| 5+ | CNY323.010 (CNY365.0013) |
| 10+ | CNY316.630 (CNY357.7919) |
| 50+ | CNY304.010 (CNY343.5313) |
| 100+ | CNY302.380 (CNY341.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.38 (CNY372.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15TW-4815SZ
Order Code4066271
Product RangeAM15TW-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Current - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed
Depth31.8mm
Input Voltage DC Min18V
Product RangeAM15TW-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Regulation
-
Depth
31.8mm
Product Range
AM15TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021943
