Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15T-24051SZCopy
Order Code4062957
Product RangeAM15T-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.620 (CNY410.8906) |
| 5+ | CNY354.080 (CNY400.1104) |
| 10+ | CNY339.850 (CNY384.0305) |
| 50+ | CNY324.310 (CNY366.4703) |
| 100+ | CNY309.840 (CNY350.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.62 (CNY410.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15T-24051SZCopy
Order Code4062957
Product RangeAM15T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM15T-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM15T-Z series 15W DC to DC converter
- Input voltage range from 18 to 36V, output voltage is 5.1V
- Maximum output current is 3000mA, isolation is 1600VDC, efficiency is 89%
- Wide input range 2:1, soft start, remote on/off function
- No minimum load required, DIP 24 package, low no load input current
- Short circuit, over voltage, over current protection, designed to meet IEC/EN/UL60950-1, 62368-1
- Typical switching frequency range from 250 to 330KHz
- Nickel-coated copper case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.8 x 20.3 x 10.2mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM15T-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
