Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15C-2415SZCopy
Order Code4062950
Product RangeAM15C-Z Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.610 (CNY321.6093) |
| 5+ | CNY274.020 (CNY309.6426) |
| 10+ | CNY269.580 (CNY304.6254) |
| 50+ | CNY268.210 (CNY303.0773) |
| 100+ | CNY266.830 (CNY301.5179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.61 (CNY321.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15C-2415SZCopy
Order Code4062950
Product RangeAM15C-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.4mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM15C-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM15C-2415SZ is an AM15C-Z series 15W DC-DC converter. It features ultra-compact footprint 1”x1”, wide input range 2:1, remote on/off function, no minimum load required. It features over voltage protection, over load protection, short circuit protection. Certified by CE, UL, UL 60950-1, UL62368-1.
- Input voltage range from 18 to 36V, output voltage is 15V
- Maximum output current is 1A, isolation is 1600VDC
- Efficiency is 89%
- Adjustable output voltage
- Operating temperature range from -40°C to +85°C
- Typical switching frequency 375KHz(100% load)
- Nickel-coated copper case material
- Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.4mm
Input Voltage DC Min
18V
Product Range
AM15C-Z Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0181
