Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1/2S-0303SH30ZCopy
Order Code4062941
Product RangeAM1/2S-Z Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.490 (CNY50.2737) |
| 5+ | CNY42.550 (CNY48.0815) |
| 10+ | CNY41.530 (CNY46.9289) |
| 50+ | CNY40.170 (CNY45.3921) |
| 100+ | CNY38.920 (CNY43.9796) |
| 250+ | CNY37.800 (CNY42.714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.49 (CNY50.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1/2S-0303SH30ZCopy
Order Code4062941
Product RangeAM1/2S-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max500mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1152mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1/2S-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM1/2S-Z series 0.5W DC to DC converter
- Input voltage range from 2.97 to 3.63V, output voltage is 3.3V
- Maximum output current is 152mA, isolation is 3000mA
- Efficiency is 76%
- 4 pin SIP package, low ripple and noise
- Pin compatible with multiple manufacturers
- Typical switching frequency is 80KHz(100% load, variable)
- Non-conductive black plastic UL94-VO case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 11.68 x 6.00 x 10.15mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
152mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
2.97V
Product Range
AM1/2S-Z Series
DC / DC Converter Type
SIP
Output Power Max
500mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
