Print Page
AM1/4
MAGNETIC RING
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMCO
Manufacturer Part NoAM1/4Copy
Order Code5808248
Product RangeAimco Mag-O-Nets Series
Your Part Number
221 In Stock
130 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.240 (CNY902.0112) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY798.24 (CNY902.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoAM1/4Copy
Order Code5808248
Product RangeAimco Mag-O-Nets Series
Technical Datasheet
Magnet TypeRing
Height-
External Diameter19mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeAimco Mag-O-Nets Series
SVHCTo Be Advised
Technical Specifications
Magnet Type
Ring
External Diameter
19mm
Operating Temperature Max
-
SVHC
To Be Advised
Height
-
Operating Temperature Min
-
Product Range
Aimco Mag-O-Nets Series
Technical Docs (1)
Alternatives for AM1/4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567