
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,318.120 (CNY10,529.4756) |
Product Information
Product Overview
The TSX1820P from AIM-TTI Instruments is a TSX series 360W high power laboratory DC power supply. This power supply has dual 4 digit meters with 12·5mm (0.5”)LEDs reading rate 4Hz, meter resolutions of 10mV, 10mA and 0.2% of reading ± 1 digit voltage, 0.5% of reading ±1 digit current accuracies. It is a single output, mixed-mode regulation 18V/20A with analogue controls with no remote interfaces bench/system power supply. This compact & lightweight power supply has very low noise and excellent transient response. To provide additional data and to avoid the possibility of ambiguity or error an auxiliary display is incorporated. All keyboard entries appear on this display for inspection before they are auctioned. This failsafe system avoids such possibilities as setting 25V instead of 2.5V. The auxiliary display is also used to set and display a variety of useful information.
- Compact and lightweight power supplies
- 0-18V at 0-20A or 0-35V at 0-10A
- Bench or rack mounting, front and rear terminals
- Silent fan-less convection cooling
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
- Analogue controls
- USB, RS232 and LAN interfaces as standard
- Optional GPIB interface
- Keyboard setting of all parameters
- Rotary and delta (step) control of V and I
- Watts display, non-volatile storage of 25 settings
- Fully programmable with bus readback of V and I
Applications
Test & Measurement
Technical Specifications
Adjustable
0V
0A
360W
240VAC
TSX Series
No SVHC (04-Feb-2026)
1 Output
18V
20A
110VAC
3 Years
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
