
1 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,586.350 (CNY8,572.5755) |
Product Information
Product Overview
The MX series uses mixed mode regulation to provide up to 420W of power split across up to four outputs. Each output features CV or CI operation, simultaneous high resolution metering, switchable remote sensing, OVP and OCP trips, and an individual output switch. To match the widest range of applications, each output has more than one range giving the choice of higher voltage or higher current. When higher power is required, up to two outputs can be disabled to provide twice the power from one or two outputs - up to 210 watts for the MX100T/MX100Q . To provide its impressive power density the MX series combines high frequency switch-mode pre-regulation with linear post regulation to offer performance that comes close to that of an all-linear design. Excellent line and load regulation is matched by low noise and good transient response.
- Three high performance outputs each with full functionality
- Shared power mode provides double power from a single output
- Low output noise and ripple via linear final regulation
- High setting resolution of up to 1mV and 1mA
- Variable OVP and OCP trips on all outputs
- Selectable current meter averaging
- GPIB, RS-232, USB and LAN (LXI) interfaces (P models)
Applications
Instrumentation, Electronics Design
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
378W
240VAC
MX Series
No SVHC (04-Feb-2026)
3 Output
60V
3A
110VAC
3 Years
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
