Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part NoDIN96PBSS2.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4230070
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.750 (CNY59.6075) |
| 10+ | CNY44.820 (CNY50.6466) |
| 100+ | CNY37.090 (CNY41.9117) |
| 250+ | CNY36.210 (CNY40.9173) |
| 500+ | CNY35.330 (CNY39.9229) |
| 1000+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.75 (CNY59.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part NoDIN96PBSS2.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4230070
Technical Datasheet
Product Range-
Pitch Spacing2.54mm
No. of Rows3 Row
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Phosphor Bronze
No. of Mating Cycles400
Technical Specifications
Product Range
-
Pitch Spacing
2.54mm
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
Gender
Plug
No. of Rows
3 Row
Contact Material
Brass, Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
