Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part NoCPFIUG885Copy
Manufacturer Standard Lead Time10 weeks
Order Code2357790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.650 (CNY14.2945) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY11.170 (CNY12.6221) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,265.00 (CNY1,429.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part NoCPFIUG885Copy
Manufacturer Standard Lead Time10 weeks
Order Code2357790
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance50ohm
Coaxial Cable TypeRG6
Contact MaterialPhosphor Bronze
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG6
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for CPFIUG885
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
