Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No73-8890-5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2357864
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.400 (CNY29.832) |
| 10+ | CNY25.790 (CNY29.1427) |
| 25+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY23.880 (CNY26.9844) |
| 100+ | CNY22.450 (CNY25.3685) |
| 250+ | CNY22.100 (CNY24.973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.40 (CNY29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No73-8890-5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2357864
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourGray
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Technical Specifications
LAN Category
Cat6
Jacket Colour
Gray
Cable Length - Imperial
5ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072939
