Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9809MCopy
Order Code2357818
Product Range98 Series
Your Part Number
763 In Stock
Need more?
763 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 10+ | CNY4.060 (CNY4.5878) |
| 50+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.28 (CNY4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9809MCopy
Order Code2357818
Product Range98 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range98 Series
D Sub Shell SizeDE
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
98 Series
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 40-9809M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
