Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9725MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2358589
Your Part Number
1,258 In Stock
Need more?
1,258 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY13.110 (CNY14.8143) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.050 (CNY12.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.67 (CNY19.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9725MCopy
Manufacturer Standard Lead Time6 weeks
Order Code2358589
Technical Datasheet
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount, Panel Mount
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
