Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709MCopy
Order Code2357815
Your Part Number
4,201 In Stock
5,150 more incoming. You can reserve stock now
4,201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.360 (CNY7.1868) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY6.030 (CNY6.8139) |
| 2500+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709MCopy
Order Code2357815
Technical Datasheet
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Contact MaterialCopper Alloy
Technical Specifications
Gender
Plug
Contact Termination Type
Solder Cup
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004475
