Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMGCopy
Order Code4126353
Product RangeHM Series
Your Part Number
919 In Stock
Need more?
919 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.430 (CNY37.7759) |
| 10+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY25.370 (CNY28.6681) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.43 (CNY37.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMGCopy
Order Code4126353
Product RangeHM Series
Technical Datasheet
Product RangeHM Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HM Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
