Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMCopy
Manufacturer Standard Lead Time28 weeks
Order Code4126352
Product RangeHM Series
Your Part Number
2,710 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
111 Delivery in 5-6 Business Days(UK stock)
2,549 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 10+ | CNY20.000 (CNY22.600) |
| 100+ | CNY19.950 (CNY22.5435) |
| 250+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY18.970 (CNY21.4361) |
| 1000+ | CNY18.290 (CNY20.6677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.03 (CNY31.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709HMCopy
Manufacturer Standard Lead Time28 weeks
Order Code4126352
Product RangeHM Series
Technical Datasheet
Product RangeHM Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HM Series
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
