Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709H.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2357813
Product RangeH Series
Your Part Number
7,442 In Stock
Need more?
7,442 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.410 (CNY6.1133) |
| 10+ | CNY4.190 (CNY4.7347) |
| 100+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2500+ | CNY2.960 (CNY3.3448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.41 (CNY6.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No40-9709H.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2357813
Product RangeH Series
Technical Datasheet
Product RangeH Series
D Sub Shell Size-
Cable Exit Angle-
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
H Series
Cable Exit Angle
-
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
-
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Alternatives for 40-9709H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011993
